
LP203202S1160 | |
|---|---|
DigiKey Part Number | LP203202S1160-ND |
Manufacturer | |
Manufacturer Product Number | LP203202S1160 |
Description | CONN BARRIER STRIP LP2000 SER |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Eaton - Electronics Division | Voltage Rating 150V |
Series | Wire Gauge 12-22 AWG |
Packaging Bulk | Bottom Termination Closed |
Part Status Obsolete | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 2 | Mounting Type Chassis, Panel |
Number of Wire Entries 2 | Operating Temperature -40°C ~ 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |

