Similar

LDS0705-8R2M-R | |
|---|---|
DigiKey Part Number | LDS0705-8R2M-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDS0705-8R2M-R |
Description | FIXED IND 8.2UH 2.67A 33 MOHM |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 2.67 A 33mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LDS0705-8R2M-R Models |
Category | Current - Saturation (Isat) 2.86A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 33mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447797820 | Würth Elektronik | 2,086 | 732-2213-1-ND | £2.37000 | Similar |


