LDS0705-680M-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1,012
Unit Price: £0.91000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: £0.49679
Datasheet

Similar


Bourns Inc.
In Stock: 6,527
Unit Price: £0.78000
Datasheet
Image for LDS0705-680M-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDS0705-680M-R

DigiKey Part Number
LDS0705-680M-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDS0705-680M-R
Description
FIXED IND 68UH 985MA 240 MOHM
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 985 mA 240mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LDS0705-680M-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
952mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
240mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82472P6683M000TDK1,012495-77101-1-ND£0.91000Similar
CDRR75NP-680MCSumida America Inc.0308-1685-2-ND£0.49679Similar
SRR1260-680MBourns Inc.6,527SRR1260-680MCT-ND£0.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes