
LD2-681-HV | |
|---|---|
DigiKey Part Number | 283-LD2-681-HVTR-ND - Tape & Reel (TR) 283-LD2-681-HVCT-ND - Cut Tape (CT) 283-LD2-681-HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2-681-HV |
Description | FIXED IND 680UH 530MA 2.5 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Wirewound Inductor 530 mA 2.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 440mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15400 | £1.54 |
| 100 | £0.12680 | £12.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10532 | £105.32 |
| 2,000 | £0.09930 | £198.60 |
| 3,000 | £0.09594 | £287.82 |
| 5,000 | £0.09188 | £459.40 |
| 7,000 | £0.08929 | £625.03 |
| 10,000 | £0.08664 | £866.40 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

