560 µH Unshielded Wirewound Inductor 610 mA 2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD2-561-HV

DigiKey Part Number
283-LD2-561-HVTR-ND - Tape & Reel (TR)
283-LD2-561-HVCT-ND - Cut Tape (CT)
283-LD2-561-HVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD2-561-HV
Description
FIXED IND 560UH 610MA 2 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 µH Unshielded Wirewound Inductor 610 mA 2Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
500mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
2Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Tolerance
±20%
Height - Seated (Max)
0.209" (5.30mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.14700£1.47
100£0.12130£12.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.10899£108.99
2,000£0.10276£205.52
3,000£0.09929£297.87
5,000£0.09508£475.40
7,000£0.09241£646.87
10,000£0.08966£896.60
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600