
LD2-471-HV | |
|---|---|
DigiKey Part Number | 283-LD2-471-HVTR-ND - Tape & Reel (TR) 283-LD2-471-HVCT-ND - Cut Tape (CT) 283-LD2-471-HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2-471-HV |
Description | FIXED IND 470UH 670MA 1.9 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 670 mA 1.9Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 530mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.9Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.209" (5.30mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15400 | £1.54 |
| 100 | £0.12660 | £12.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10899 | £108.99 |
| 2,000 | £0.10276 | £205.52 |
| 3,000 | £0.09929 | £297.87 |
| 5,000 | £0.09508 | £475.40 |
| 7,000 | £0.09241 | £646.87 |
| 10,000 | £0.08966 | £896.60 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

