
LD2-221-R | |
|---|---|
DigiKey Part Number | 283-LD2-221-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD2-221-R |
Description | FIXED IND 220UH 1A 960 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 1 A 960mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LD2-221-R Models |
Category | Current - Saturation (Isat) 790mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 960mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.70627 | £706.27 |
| Unit Price without VAT: | £0.70627 |
|---|---|
| Unit Price with VAT: | £0.84752 |

