2.7 µH Unshielded Drum Core, Wirewound Inductor 2.11 A 52mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD1-2R7-R

DigiKey Part Number
283-LD1-2R7-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD1-2R7-R
Description
FIXED IND 2.7UH 2.11A 52 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Drum Core, Wirewound Inductor 2.11 A 52mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LD1-2R7-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.52A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
52mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.126" (3.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 12,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.61355£1,227.10
Manufacturers Standard Package
Unit Price without VAT:£0.61355
Unit Price with VAT:£0.73626

Other Suppliers on DigiKey

12,000In Stock
Ships from WEC