


KSL-3R3703S-R | |
|---|---|
DigiKey Part Number | 283-2861-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSL-3R3703S-R |
Description | CAP 70MF -20% +80% 3.3V SMD |
Customer Reference | |
Detailed Description | 70 mF (EDLC) Supercapacitor 3.3 V Coin, Wide and Corner Terminals 100Ohm @ 1kHz 500 Hrs @ 60°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100Ohm @ 1kHz |
Manufacturer Eaton - Electronics Division | Lifetime @ Temp. 500 Hrs @ 60°C |
Series | Termination SMD (SMT) Tabs |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Coin, Wide and Corner Terminals |
Capacitance 70 mF | Size / Dimension 0.189" Dia (4.80mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.067" (1.70mm) |
Voltage - Rated 3.3 V | Operating Temperature -25°C ~ 60°C |

