


KS-3R3224-R | |
|---|---|
DigiKey Part Number | 283-2863-ND |
Manufacturer | |
Manufacturer Product Number | KS-3R3224-R |
Description | CAP 220MF -20% +80% 3.3V SMD |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 3.3 V Coin, Thin Terminals - Same Sides 200Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200Ohm @ 1kHz |
Manufacturer Eaton - Electronics Division | Lifetime @ Temp. 1000 Hrs @ 70°C |
Series | Termination SMD (SMT) Tabs |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Coin, Thin Terminals - Same Sides |
Capacitance 220 mF | Size / Dimension 0.268" Dia (6.80mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 3.3 V | Operating Temperature -10°C ~ 60°C |

