
KLKE-30-FT | |
|---|---|
DigiKey Part Number | 283-KLKE-30-FT-ND |
Manufacturer | |
Manufacturer Product Number | KLKE-30-FT |
Description | FUSE EV 30A 600VAC/DC FT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VAC 600 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Eaton - Electronics Division | Applications Electrical, Industrial |
Series | Approval Agency cURus |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |
Current Rating (Amps) 30A | DC Cold Resistance 0.0034 Ohms |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.47000 | £18.47 |
| 5 | £15.32800 | £76.64 |
| 10 | £14.14100 | £141.41 |
| 50 | £11.71760 | £585.88 |
| 100 | £10.79940 | £1,079.94 |
| 432 | £9.07398 | £3,919.96 |
| 864 | £8.34664 | £7,211.50 |
| Unit Price without VAT: | £18.47000 |
|---|---|
| Unit Price with VAT: | £22.16400 |

