
KLKE-25-FT | |
|---|---|
DigiKey Part Number | 283-KLKE-25-FT-ND |
Manufacturer | |
Manufacturer Product Number | KLKE-25-FT |
Description | FUSE EV 25A 600VAC/DC FT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25A 600 VAC 600 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Eaton - Electronics Division | Applications Electrical, Industrial |
Series | Approval Agency cURus |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |
Current Rating (Amps) 25A | DC Cold Resistance 0.0046 Ohms |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.07000 | £21.07 |
| 5 | £17.47400 | £87.37 |
| 10 | £16.12200 | £161.22 |
| 50 | £13.35720 | £667.86 |
| 100 | £12.30960 | £1,230.96 |
| 432 | £10.34067 | £4,467.17 |
| Unit Price without VAT: | £21.07000 |
|---|---|
| Unit Price with VAT: | £25.28400 |

