
KLKE-20-1P | |
|---|---|
DigiKey Part Number | 283-KLKE-20-1P-ND |
Manufacturer | |
Manufacturer Product Number | KLKE-20-1P |
Description | FUSE EV 20A 600VAC/DC 1P TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC 600 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.530" L (10.31mm x 38.86mm) | |
DC Cold Resistance | 0.00531 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.19000 | £18.19 |
| 5 | £15.09200 | £75.46 |
| 10 | £13.92400 | £139.24 |
| 50 | £11.53800 | £576.90 |
| 100 | £10.63400 | £1,063.40 |
| 250 | £9.53912 | £2,384.78 |
| 540 | £8.69898 | £4,697.45 |
| Unit Price without VAT: | £18.19000 |
|---|---|
| Unit Price with VAT: | £21.82800 |

