
HWA | |
|---|---|
DigiKey Part Number | 283-HWA-ND |
Manufacturer | |
Manufacturer Product Number | HWA |
Description | FUSE HOLDER RAD 125V 35A PNL MNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 5 A 125V 1 Circuit Radial Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Radial Box, Can |
Mfr | Fuse Type Radial |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size Radial 0.147" (3.7mm) Pitch | Orientation Vertical |
Current Rating (Amps) 5 A | Termination Style Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £34.49800 | £344.98 |
| Unit Price without VAT: | £34.49800 |
|---|---|
| Unit Price with VAT: | £41.39760 |

