Parametric Equivalent

HVH1225-2R7186-R | |
|---|---|
DigiKey Part Number | 283-HVH1225-2R7186-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVH1225-2R7186-R |
Description | CAP, HVH, 2.7V 18F 40MOHM, CYL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 18 F (EDLC) Supercapacitor 2.7 V Radial, Can 40mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 18 F | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 40mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXHP2R7186R-TW | CDA (Zhifengwei Technology) | 564 | 4688-CXHP2R7186R-TW-ND | £2.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £0.89000 | £8.90 |
| 50 | £0.71420 | £35.71 |
| 100 | £0.65990 | £65.99 |
| 500 | £0.56802 | £284.01 |
| 1,000 | £0.53960 | £539.60 |
| 2,500 | £0.50957 | £1,273.92 |
| 5,000 | £0.49147 | £2,457.35 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |


