
HVH0812-2R7205-R | |
|---|---|
DigiKey Part Number | 283-HVH0812-2R7205-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVH0812-2R7205-R |
Description | CAP, HVH, 2.7V 2F 160MOHM, CYL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 F (EDLC) Supercapacitor 2.7 V Radial, Can 160mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 2 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance -20%, +50% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 160mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.44200 | £4.42 |
| 50 | £0.34200 | £17.10 |
| 100 | £0.31120 | £31.12 |
| 500 | £0.25922 | £129.61 |
| 1,000 | £0.24314 | £243.14 |
| 2,500 | £0.22616 | £565.40 |
| 5,000 | £0.21593 | £1,079.65 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

