Parametric Equivalent

HVA1860-2R7107-R | |
|---|---|
DigiKey Part Number | 283-HVA1860-2R7107-R-ND |
Manufacturer | |
Manufacturer Product Number | HVA1860-2R7107-R |
Description | CAP 100F 2.7V 0.012 OHM AECQ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 2.7 V Radial, Can 12mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 100 F | Size / Dimension 0.728" Dia (18.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 2.382" (60.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 12mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1860-2R7107-R | Eaton - Electronics Division | 0 | 283-4193-ND | £8.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.43000 | £3.43 |
| 10 | £2.45300 | £24.53 |
| 50 | £2.06600 | £103.30 |
| 100 | £1.94640 | £194.64 |
| 500 | £1.74382 | £871.91 |
| 1,000 | £1.68106 | £1,681.06 |
| 2,500 | £1.61476 | £4,036.90 |
| Unit Price without VAT: | £3.43000 |
|---|---|
| Unit Price with VAT: | £4.11600 |


