Parametric Equivalent

HVA1840-2R7606-R | |
|---|---|
DigiKey Part Number | 283-HVA1840-2R7606-R-ND |
Manufacturer | |
Manufacturer Product Number | HVA1840-2R7606-R |
Description | CAP 60F 2.7V 0.018 OHM AECQ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 F (EDLC) Supercapacitor 2.7 V Radial, Can 18mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 60 F | Size / Dimension 0.728" Dia (18.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 18mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1840-2R7606-R | Eaton - Electronics Division | 479 | 283-HV1840-2R7606-R-ND | £6.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.66000 | £2.66 |
| 10 | £1.87200 | £18.72 |
| 50 | £1.55720 | £77.86 |
| 100 | £1.45980 | £145.98 |
| 500 | £1.29522 | £647.61 |
| 1,000 | £1.24423 | £1,244.23 |
| 2,500 | £1.19037 | £2,975.92 |
| 5,000 | £1.15788 | £5,789.40 |
| Unit Price without VAT: | £2.66000 |
|---|---|
| Unit Price with VAT: | £3.19200 |


