Parametric Equivalent

HVA1635-2R7356-R | |
|---|---|
DigiKey Part Number | 283-HVA1635-2R7356-R-ND |
Manufacturer | |
Manufacturer Product Number | HVA1635-2R7356-R |
Description | CAP 35F 2.7V 0.024 OHM AECQ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35 F (EDLC) Supercapacitor 2.7 V Radial, Can 24mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 35 F | Size / Dimension 0.650" Dia (16.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.496" (38.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 24mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1635-2R7356-R | Eaton - Electronics Division | 1,537 | 283-HV1635-2R7356-R-ND | £4.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.93000 | £1.93 |
| 10 | £1.32400 | £13.24 |
| 50 | £1.08320 | £54.16 |
| 100 | £1.00880 | £100.88 |
| 500 | £0.88308 | £441.54 |
| 1,000 | £0.84415 | £844.15 |
| 2,500 | £0.80303 | £2,007.58 |
| 5,000 | £0.77823 | £3,891.15 |
| Unit Price without VAT: | £1.93000 |
|---|---|
| Unit Price with VAT: | £2.31600 |


