Parametric Equivalent

HVA1245-2R7356-R | |
|---|---|
DigiKey Part Number | 283-HVA1245-2R7356-R-ND |
Manufacturer | |
Manufacturer Product Number | HVA1245-2R7356-R |
Description | CAP 35F 2.7V 0.020 OHM AECQ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35 F (EDLC) Supercapacitor 2.7 V Radial, Can 20mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 35 F | Size / Dimension 0.508" Dia (12.90mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.929" (49.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 20mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1245-2R7356-R | Eaton - Electronics Division | 0 | 283-4195-ND | £5.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.35000 | £2.35 |
| 10 | £1.63400 | £16.34 |
| 50 | £1.35080 | £67.54 |
| 100 | £1.26310 | £126.31 |
| 500 | £1.11488 | £557.44 |
| 1,000 | £1.06898 | £1,068.98 |
| 2,500 | £1.02052 | £2,551.30 |
| 5,000 | £0.99128 | £4,956.40 |
| Unit Price without VAT: | £2.35000 |
|---|---|
| Unit Price with VAT: | £2.82000 |


