Image for HTC-10M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTC-10M

DigiKey Part Number
HTC-10M-ND
Manufacturer
Manufacturer Product Number
HTC-10M
Description
FUSE BLOK CART 250V 6.3A CHASSIS
Customer Reference
Detailed Description
Fuse Block 6.3 A 250V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
6.3 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.