
HTB-94I-R | |
|---|---|
DigiKey Part Number | 283-HTB-94I-R-ND |
Manufacturer | |
Manufacturer Product Number | HTB-94I-R |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20 A |
Mfr | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Quick Connect - 0.187" (4.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.65000 | £10.65 |
| 5 | £8.83400 | £44.17 |
| 10 | £8.15200 | £81.52 |
| 50 | £6.75760 | £337.88 |
| 100 | £6.22990 | £622.99 |
| 250 | £5.59112 | £1,397.78 |
| 500 | £5.14834 | £2,574.17 |
| 1,000 | £4.73737 | £4,737.37 |
| Unit Price without VAT: | £10.65000 |
|---|---|
| Unit Price with VAT: | £12.78000 |

