
HTB-82I-R | |
|---|---|
DigiKey Part Number | 283-HTB-82I-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HTB-82I-R |
Description | QUARTER INCH FUSE HOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 6.35mm x 32mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £8.13900 | £81.39 |
| Unit Price without VAT: | £8.13900 |
|---|---|
| Unit Price with VAT: | £9.76680 |

