
HTB-62I-R | |
|---|---|
DigiKey Part Number | 283-HTB-62I-R-ND |
Manufacturer | |
Manufacturer Product Number | HTB-62I-R |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.67000 | £12.67 |
| 5 | £10.51200 | £52.56 |
| 10 | £9.70000 | £97.00 |
| 50 | £8.03980 | £401.99 |
| 100 | £7.41140 | £741.14 |
| 250 | £6.65048 | £1,662.62 |
| 500 | £6.12302 | £3,061.51 |
| 1,000 | £5.63335 | £5,633.35 |
| Unit Price without VAT: | £12.67000 |
|---|---|
| Unit Price with VAT: | £15.20400 |

