Image for HTB-56 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTB-56

DigiKey Part Number
283-HTB-56-ND
Manufacturer
Manufacturer Product Number
HTB-56
Description
FUSE HLDR CART 250V 20A PNL MNT
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
-
Current Rating (Amps)
20 A
For Use With/Related Products
-
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.