
HTB-54I | |
|---|---|
DigiKey Part Number | 283-HTB-54I-ND |
Manufacturer | |
Manufacturer Product Number | HTB-54I |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 6.35mm x 31.75mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Voltage |
Mounting Type | Orientation Right Angle |
Fuse Size 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Current Rating (Amps) 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTB-54I-R | Eaton - Electronics Division | 0 | HTB-54I-R-ND | £8.33900 | MFR Recommended |

