
HTB-48M-R | |
|---|---|
DigiKey Part Number | 283-HTB-48M-R-ND |
Manufacturer | |
Manufacturer Product Number | HTB-48M-R |
Description | FUSE HLDR CART 250V 16A PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.91000 | £11.91 |
| 5 | £9.87600 | £49.38 |
| 10 | £9.11200 | £91.12 |
| 50 | £7.55360 | £377.68 |
| 100 | £6.96350 | £696.35 |
| 250 | £6.24888 | £1,562.22 |
| 500 | £5.75354 | £2,876.77 |
| 1,000 | £5.29375 | £5,293.75 |
| Unit Price without VAT: | £11.91000 |
|---|---|
| Unit Price with VAT: | £14.29200 |

