
HTB-22 | |
|---|---|
DigiKey Part Number | 283-HTB-22-ND |
Manufacturer | |
Manufacturer Product Number | HTB-22 |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 5mm x 20mm, 6.35mm x 31.75mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Contact Material | - | |
Contact Finish | - |

