
HMS | |
|---|---|
DigiKey Part Number | 283-HMS-ND |
Manufacturer | |
Manufacturer Product Number | HMS |
Description | FUSE HLDR CART 250V 30A PNL MNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 250V 1 Circuit Cartridge Panel Mount |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Current Rating (Amps) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £121.99100 | £1,219.91 |
| Unit Price without VAT: | £121.99100 |
|---|---|
| Unit Price with VAT: | £146.38920 |

