Image for HLD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLD

DigiKey Part Number
283-HLD-ND
Manufacturer
Manufacturer Product Number
HLD
Description
FUSE HLDR CART 250V 15A PNL MNT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fuse Holder 15 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
6.35mm x 31.75mm
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Orientation
Vertical
Fuse Size
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Termination Style
Quick Connect - 0.250" (6.3mm)
Current Rating (Amps)
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£21.30000£21.30
5£17.67400£88.37
10£16.30600£163.06
50£13.50960£675.48
100£12.45010£1,245.01
250£11.16636£2,791.59
500£10.27604£5,138.02
Manufacturers Standard Package
Unit Price without VAT:£21.30000
Unit Price with VAT:£25.56000