HKP-OO is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: £15.24470
Datasheet
Image for HKP-OO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HKP-OO

DigiKey Part Number
283-HKP-OO-ND
Manufacturer
Manufacturer Product Number
HKP-OO
Description
FUSE HLDR CART 250V 30A PNL MNT
Customer Reference
Detailed Description
Fuse Holder 30 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
30 A
For Use With/Related Products
6.35mm x 31.75mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
Solder Lug
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes