
HKP-BB | |
|---|---|
DigiKey Part Number | 283-HKP-BB-ND |
Manufacturer | |
Manufacturer Product Number | HKP-BB |
Description | FUSE HLDR CART 250V 15A PNL MNT |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | - | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |

