
HHN-1K0198 | |
|---|---|
DigiKey Part Number | 283-4780-ND |
Manufacturer | |
Manufacturer Product Number | HHN-1K0198 |
Description | FUSEHOLDER 1/4" INLINE W/AGC-30 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.41000 | £6.41 |
| 5 | £5.31800 | £26.59 |
| 10 | £4.90700 | £49.07 |
| 50 | £4.06920 | £203.46 |
| 100 | £3.75230 | £375.23 |
| 250 | £3.36892 | £842.23 |
| 500 | £3.10332 | £1,551.66 |
| 1,000 | £2.85687 | £2,856.87 |
| Unit Price without VAT: | £6.41000 |
|---|---|
| Unit Price with VAT: | £7.69200 |



