
HGB | |
|---|---|
DigiKey Part Number | 283-HGB-ND |
Manufacturer | |
Manufacturer Product Number | HGB |
Description | FUSE HOLDER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Orientation Horizontal and Vertical |
Current Rating (Amps) 30 A | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £407.67800 | £4,076.78 |
| Unit Price without VAT: | £407.67800 |
|---|---|
| Unit Price with VAT: | £489.21360 |

