
HGA-C | |
|---|---|
DigiKey Part Number | 283-5142-ND |
Manufacturer | |
Manufacturer Product Number | HGA-C |
Description | FUSE HLDR CART 250V 30A CHASSIS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 250V 2 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 2 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Bolt Down |
Current Rating (Amps) 30 A | Contact Material Brass |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £591.91000 | £591.91 |
| 5 | £490.07800 | £2,450.39 |
| 10 | £451.45100 | £4,514.51 |
| Unit Price without VAT: | £591.91000 |
|---|---|
| Unit Price with VAT: | £710.29200 |

