
HCV1605R1-R500-R | |
|---|---|
DigiKey Part Number | 283-HCV1605R1-R500-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCV1605R1-R500-R |
Description | FIXED IND 500NH 20A 1.98 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 nH Unshielded Inductor 20 A 1.98mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.98mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.610" L x 0.551" W (15.50mm x 14.00mm) | |
Height - Seated (Max) | 0.196" (4.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.17328 | £1,586.64 |
| Unit Price without VAT: | £3.17328 |
|---|---|
| Unit Price with VAT: | £3.80794 |

