


HCV1206-2R0-R | |
|---|---|
DigiKey Part Number | 283-4588-2-ND - Tape & Reel (TR) 283-4588-1-ND - Cut Tape (CT) 283-4588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCV1206-2R0-R |
Description | FIXED IND 2UH 12A 6 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 µH Unshielded Drum Core, Wirewound Inductor 12 A 6mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.386" W (12.20mm x 9.80mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.89000 | £1.89 |
| 10 | £1.55300 | £15.53 |
| 100 | £1.27700 | £127.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | £2.20342 | £1,211.88 |
| 1,100 | £2.07829 | £2,286.12 |
| 1,650 | £2.00852 | £3,314.06 |
| 2,750 | £2.00063 | £5,501.73 |
| Unit Price without VAT: | £1.89000 |
|---|---|
| Unit Price with VAT: | £2.26800 |

