Similar
Similar

HCP1305-R82-R | |
|---|---|
DigiKey Part Number | 513-1382-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCP1305-R82-R |
Description | FIXED IND 820NH 31A 2.3 MOHM SMD |
Customer Reference | |
Detailed Description | 820 nH Unshielded Drum Core, Wirewound Inductor 31 A 2.3mOhm Max Nonstandard |
EDA/CAD Models | HCP1305-R82-R Models |
Category | Current - Saturation (Isat) 52A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.3mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.543" L x 0.508" W (13.80mm x 12.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1305-R82-R | Eaton - Electronics Division | 494 | 283-HCM1305-R82-RCT-ND | £1.20000 | Similar |
| IHLP5050EZERR82M01 | Vishay Dale | 1,079 | 541-IHLP5050EZERR82M01CT-ND | £1.26000 | Similar |



