Similar
Similar
Similar

HCP1305-R56-R | |
|---|---|
DigiKey Part Number | 513-1380-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCP1305-R56-R |
Description | FIXED IND 560NH 36A 1.5 MOHM SMD |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 36 A 1.5mOhm Max Nonstandard |
EDA/CAD Models | HCP1305-R56-R Models |
Category | Current - Saturation (Isat) 55A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.543" L x 0.508" W (13.80mm x 12.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1305-R56-R | Eaton - Electronics Division | 385 | 283-HCM1305-R56-RCT-ND | £1.20000 | Similar |
| IHLP5050EZERR56M01 | Vishay Dale | 0 | IHLP5050EZERR56M01-ND | £0.92292 | Similar |
| SRP1245A-R56M | Bourns Inc. | 519 | 118-SRP1245A-R56MCT-ND | £1.09000 | Similar |




