Similar
Similar
Similar
Similar
Similar

HCP1305-1R0-R | |
|---|---|
DigiKey Part Number | 513-1376-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCP1305-1R0-R |
Description | FIXED IND 1UH 29A 2.5 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 29 A 2.5mOhm Max Nonstandard |
EDA/CAD Models | HCP1305-1R0-R Models |
Category | Current - Saturation (Isat) 50A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.543" L x 0.508" W (13.80mm x 12.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1305-1R0-R | Eaton - Electronics Division | 887 | 283-HCM1305-1R0-RCT-ND | £1.20000 | Similar |
| IHLP5050EZER1R0M01 | Vishay Dale | 8 | 541-1025-1-ND | £1.40000 | Similar |
| LMLP1313M1R0DTAS | KYOCERA AVX | 0 | 478-LMLP1313M1R0DTASTR-ND | £0.51655 | Similar |
| SRP1245A-1R0M | Bourns Inc. | 1,974 | SRP1245A-1R0MCT-ND | £1.09000 | Similar |
| SRP1250-1R0M | Bourns Inc. | 6,300 | SRP1250-1R0MCT-ND | £1.04000 | Similar |






