Similar

HCP1104-R90-R | |
|---|---|
DigiKey Part Number | 513-1375-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCP1104-R90-R |
Description | FIXED IND 900NH 22A 2.5 MOHM SMD |
Customer Reference | |
Detailed Description | 900 nH Unshielded Drum Core, Wirewound Inductor 22 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCP1104-R90-R Models |
Category | Current - Saturation (Isat) 25A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1104-R90-R | Eaton - Electronics Division | 64 | 513-1714-1-ND | £1.38000 | Similar |


