Similar

HCP1104-R56-R | |
|---|---|
DigiKey Part Number | 513-1374-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCP1104-R56-R |
Description | FIXED IND 560NH 25A 1.8 MOHM SMD |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 25 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCP1104-R56-R Models |
Category | Current - Saturation (Isat) 32A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1104-R56-R | Eaton - Electronics Division | 0 | 283-HCM1104-R56-RCT-ND | £0.94000 | Similar |


