
HCP0805-1R5-R | |
|---|---|
DigiKey Part Number | 283-HCP0805-1R5-RTR-ND - Tape & Reel (TR) 283-HCP0805-1R5-RCT-ND - Cut Tape (CT) 283-HCP0805-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCP0805-1R5-R |
Description | FIXED IND 1.5UH 13.3A 6.8 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 13.3 A 6.8mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.291" W (7.70mm x 7.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.45000 | £2.45 |
| 10 | £2.01200 | £20.12 |
| 100 | £1.65440 | £165.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £1.36866 | £958.06 |
| 1,400 | £1.29086 | £1,807.20 |
| 2,100 | £1.24748 | £2,619.71 |
| 3,500 | £1.20599 | £4,220.96 |
| Unit Price without VAT: | £2.45000 |
|---|---|
| Unit Price with VAT: | £2.94000 |

