Direct
Similar
Similar
Similar
Similar
Similar
Similar

HCP0703-R82-R | |
|---|---|
DigiKey Part Number | 513-1370-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCP0703-R82-R |
Description | FIXED IND 820NH 13A 8 MOHM SMD |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 13 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCP0703-R82-R Models |
Category | Current - Saturation (Isat) 24A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.276" W (7.30mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM0703-R82-R | Eaton - Electronics Division | 6,775 | 283-HCM0703-R82-RCT-ND | £0.89000 | Direct |
| IHLP2525CZERR82M01 | Vishay Dale | 0 | 541-1005-1-ND | £0.84000 | Similar |
| LMLP07A7MR82DTAS | KYOCERA AVX | 0 | 478-LMLP07A7MR82DTASTR-ND | £0.12843 | Similar |
| PG0426.821NL | Pulse Electronics | 1,390 | 553-3101-ND | £1.71000 | Similar |
| PG0426.821NLT | Pulse Electronics | 0 | PG0426.821NLT-ND | £1.14663 | Similar |







