Direct
Similar
Similar
Similar
Similar
Similar

HCP0703-R68-R | |
|---|---|
DigiKey Part Number | 513-1369-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCP0703-R68-R |
Description | FIXED IND 680NH 15A 5.5 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 15 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCP0703-R68-R Models |
Category | Current - Saturation (Isat) 25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.276" W (7.30mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM0703-R68-R | Eaton - Electronics Division | 1,200 | 283-HCM0703-R68-RCT-ND | £0.89000 | Direct |
| IHLP2525CZERR68M01 | Vishay Dale | 7,937 | 541-1004-1-ND | £0.79000 | Similar |
| LMLP07A7MR68DTAS | KYOCERA AVX | 14,945 | 478-LMLP07A7MR68DTASCT-ND | £0.25000 | Similar |
| PG0426.681NL | Pulse Electronics | 1,250 | 553-3100-ND | £1.07364 | Similar |
| PG0426.681NLT | Pulse Electronics | 523 | 553-PG0426.681NLTCT-ND | £1.87000 | Similar |






