HCP0703-6R8-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: £0.94000
Datasheet

Similar


KYOCERA AVX
In Stock: 339
Unit Price: £0.25000
Datasheet

Similar


Bourns Inc.
In Stock: 11,588
Unit Price: £0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 3,186
Unit Price: £0.76000
Datasheet
6.8 µH Shielded Drum Core, Wirewound Inductor 4.5 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCP0703-6R8-R

DigiKey Part Number
513-1364-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCP0703-6R8-R
Description
FIXED IND 6.8UH 4.5A 60 MOHM SMD
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 4.5 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HCP0703-6R8-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
60mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.276" W (7.30mm x 7.00mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM0703-6R8-REaton - Electronics Division0283-HCM0703-6R8-RCT-ND£0.94000Direct
LMLP07A7M6R8DTASKYOCERA AVX339478-LMLP07A7M6R8DTASCT-ND£0.25000Similar
SRP7028A-6R8MBourns Inc.11,588SRP7028A-6R8MCT-ND£0.82000Similar
SRP7030-6R8MBourns Inc.3,186SRP7030-6R8MCT-ND£0.76000Similar
Obsolete
This product is no longer manufactured. View Substitutes