Direct
Similar
Similar
Similar
Similar
Similar

HCP0703-4R7-R | |
|---|---|
DigiKey Part Number | 513-1363-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCP0703-4R7-R |
Description | FIXED IND 4.7UH 5.5A 40 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 5.5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCP0703-4R7-R Models |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 40mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.276" W (7.30mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM0703-4R7-R | Eaton - Electronics Division | 7,196 | 283-HCM0703-4R7-RCT-ND | £0.89000 | Direct |
| MPLC0730L4R7 | KEMET | 300 | 399-10992-1-ND | £1.26000 | Similar |
| MPLCG0630L4R7 | KEMET | 4,161 | 399-10994-1-ND | £1.05000 | Similar |
| MPLCH0740L4R7 | KEMET | 1,944 | 399-10995-1-ND | £1.26000 | Similar |
| SPM6530T-4R7M | TDK | 1,699 | 445-4120-1-ND | £0.73000 | Similar |







