Direct
Similar
Similar
Similar

HCP0703-1R5-R | |
|---|---|
DigiKey Part Number | 513-1360-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCP0703-1R5-R |
Description | FIXED IND 1.5UH 9A 15 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 9 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCP0703-1R5-R Models |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.276" W (7.30mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM0703-1R5-R | Eaton - Electronics Division | 37 | 283-HCM0703-1R5-RCT-ND | £0.90000 | Direct |
| LMLP07A7M1R5DTAS | KYOCERA AVX | 2,156 | 478-LMLP07A7M1R5DTASCT-ND | £0.25000 | Similar |
| SRP7028A-1R5M | Bourns Inc. | 6,347 | SRP7028A-1R5MCT-ND | £0.82000 | Similar |
| SRP7030-1R5M | Bourns Inc. | 2,372 | 118-SRP7030-1R5MCT-ND | £0.79000 | Similar |





