Direct
Similar
Similar
Similar
Similar
Similar

HCP0703-1R0-R | |
|---|---|
DigiKey Part Number | 513-1359-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCP0703-1R0-R |
Description | FIXED IND 1UH 11A 10 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 11 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCP0703-1R0-R Models |
Category | Current - Saturation (Isat) 22A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.276" W (7.30mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM0703-1R0-R | Eaton - Electronics Division | 1,336 | 283-HCM0703-1R0-RCT-ND | £0.89000 | Direct |
| LMLP07A7M1R0DTAS | KYOCERA AVX | 4,970 | 478-LMLP07A7M1R0DTASCT-ND | £0.30000 | Similar |
| MPLC0730L1R0 | KEMET | 9,956 | 399-10980-1-ND | £1.26000 | Similar |
| MPLCG0630L1R0 | KEMET | 4,160 | 399-10982-1-ND | £1.05000 | Similar |
| SRP7028A-1R0M | Bourns Inc. | 21,011 | SRP7028A-1R0MCT-ND | £0.82000 | Similar |







