6.8 µH Shielded Drum Core, Wirewound Inductor 20 A 7.55mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 20 A 7.55mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCMA1707-6R8-R

DigiKey Part Number
283-HCMA1707-6R8-RTR-ND - Tape & Reel (TR)
283-HCMA1707-6R8-RCT-ND - Cut Tape (CT)
283-HCMA1707-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA1707-6R8-R
Description
FIXED IND 6.8UH 20A 7.55 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 20 A 7.55mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
22A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
7.55mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.677" L x 0.663" W (17.20mm x 16.85mm)
Current Rating (Amps)
Height - Seated (Max)
0.276" (7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 286
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.29000£2.29
10£1.88100£18.81
25£1.74000£43.50
50£1.64040£82.02
100£1.54670£154.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350£1.53263£536.42
700£1.44541£1,011.79
1,050£1.39676£1,466.60
1,750£1.33786£2,341.26
2,450£1.30047£3,186.15
3,500£1.28219£4,487.66
Manufacturers Standard Package
Unit Price without VAT:£2.29000
Unit Price with VAT:£2.74800